2176345-2

Heilind Number:AMP2176345-2
Manufacturer:TE Connectivity
Manufacturer Number:2176345-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176345-2
Size Code:1210
Tolerance:1%
Dimensions:3.1 x 2.6 x .55 mm
Resistance:12 Ω
Element Type:Thick Film
Power Rating:.5 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176345-2

Detailed Description

Enhance your circuitry with precision and reliability using this CRGCQ 1210 12R 1% thick film resistor. With a power rating of .5W and a resistance of 12Ω, it delivers optimal performance in a compact 1210 size package. Designed for surface mount applications, it ensures seamless integration onto PCBs. With a tolerance of 1% and a rated voltage of 200V, this general purpose resistor guarantees accuracy and stability in diverse electronic setups. Manufactured with solder termination, it facilitates easy and secure installation. RoHS compliant and crafted to the highest industry standards, this component is a dependable choice for your resistor needs. Elevate your projects with the Surface Mount Resistors range.