2176345-3

Heilind Number:AMP2176345-3
Manufacturer:TE Connectivity
Manufacturer Number:2176345-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176345-3
Size Code:1210
Tolerance:1%
Dimensions:3.1 x 2.6 x .55 mm
Resistance:15 Ω
Element Type:Thick Film
Power Rating:.5 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176345-3

Detailed Description

Enhance your circuitry with the CRGCQ 1210 15R 1% General Purpose Resistor. This surface mount resistor boasts a power rating of .5 W, ensuring reliable performance in a compact 3.1 x 2.6 x .55 mm package. With a resistance of 15 Ω and a rated voltage of 200 V, it's ideal for a variety of electronic applications. The thick film element and solder termination guarantee durability and ease of installation. RoHS compliant, it meets stringent environmental standards. Trust in this high-quality component for precision and efficiency in your designs.