2176345-4

Heilind Number:AMP2176345-4
Manufacturer:TE Connectivity
Manufacturer Number:2176345-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176345-4
Size Code:1210
Tolerance:1%
Dimensions:3.1 x 2.6 x .55 mm
Resistance:18 Ω
Element Type:Thick Film
Power Rating:.5 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176345-4

Detailed Description

Enhance circuit performance with our CRGCQ 1210 18R 1% General Purpose Resistor. Designed for surface mount applications, this thick film resistor boasts a power rating of .5 W and a resistance of 18 Ω, making it ideal for various electronic projects. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and reliable operation. Its compact dimensions of 3.1 x 2.6 x .55 mm and solder termination type offer easy installation. Trust in this high-quality component for efficient and accurate resistance in your designs.