2176345-6

Heilind Number:AMP2176345-6
Manufacturer:TE Connectivity
Manufacturer Number:2176345-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176345-6
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176345-6

Detailed Description

Easily enhance circuit performance with our CRGCQ 1210 27R 1% General Purpose Resistor. Designed for surface mount applications, this compact resistor boasts a power rating of .5 W and a rated voltage of 200 V, making it ideal for a variety of electronic projects. With a resistance of 27 Ω and a tolerance of 1%, it ensures precise and reliable performance. The thick film element construction guarantees durability, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our Surface Mount Resistor for your next design endeavor.