2176347-2

Heilind Number:AMP2176347-2
Manufacturer:TE Connectivity
Manufacturer Number:2176347-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176347-2
Size Code:2010
Tolerance:1%
Dimensions:5 x 2.5 x .55 mm
Resistance:12 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176347-2

Detailed Description

Enhance your circuitry with the CRGCQ 2010 12R 1% Surface Mount Resistor. Featuring a compact 2010 size and a high power rating of .75W, this general purpose resistor is designed for reliable performance in a variety of applications. With a low resistance of 12Ω and a rated voltage of 200V, it ensures efficient power management. The thick film element and solder termination type guarantee durability and easy installation. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic projects with this essential component for precision and stability.