2176347-4

Heilind Number:AMP2176347-4
Manufacturer:TE Connectivity
Manufacturer Number:2176347-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176347-4
Size Code:2010
Tolerance:1%
Dimensions:5 x 2.5 x .55 mm
Resistance:18 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176347-4

Detailed Description

Enhance circuit performance with the CRGCQ 2010 18R 1% Surface Mount Resistor. This general-purpose component boasts a power rating of .75 W and a resistance of 18 Ω, perfect for various electronic applications. With a rated voltage of 200 V and thick film element type, it ensures reliable operation. Solder termination and surface mount mounting style make installation a breeze, while its compact dimensions of 5 x 2.5 x .55 mm save valuable space on PCBs. Tolerance of 1% guarantees precision, and with RoHS compliance, it's environmentally friendly. Trust this resistor for efficient and durable circuitry.