2176347-7

Heilind Number:AMP2176347-7
Manufacturer:TE Connectivity
Manufacturer Number:2176347-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 33R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176347-7
Size Code:2010
Tolerance:1%
Dimensions:5 x 2.5 x .55 mm
Resistance:33 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176347-7

Detailed Description

Enhance circuitry performance with our CRGCQ 2010 33R 1% Thick Film Resistor, designed for precision and reliability in electronic applications. This general-purpose resistor boasts a resistance of 33 Ω and a power rating of .75 W, making it ideal for various voltage requirements up to 200 V. With a compact 2010 size and surface mount termination, it's easy to integrate into PCB layouts. Manufactured with high-quality materials, it ensures stable and accurate performance, while its 1% tolerance guarantees consistent results. Non-RoHS compliant. Elevate your electronics with this essential component.