2176347-8

Heilind Number:AMP2176347-8
Manufacturer:TE Connectivity
Manufacturer Number:2176347-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 39R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176347-8
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176347-8

Detailed Description

Enhance circuit performance with our CRGCQ 2010 39R 1% General Purpose Resistor. This compact surface mount component, featuring a thick film element, ensures reliable operation in a variety of applications. With a power rating of .75 W and a rated voltage of 200 V, it offers robust performance. The solder termination type and 1% tolerance make it easy to integrate into your designs with precision. Measuring just 5 x 2.5 x .55 mm, it's space-efficient without compromising on functionality. Trust this Surface Mount Resistor for consistent and efficient resistance in your electronic projects. Please note, this product is not RoHS compliant.