2176348-1

Heilind Number:AMP2176348-1
Manufacturer:TE Connectivity
Manufacturer Number:2176348-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-1
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:1 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176348-1

Detailed Description

Enhance your circuitry with the CRGCQ 2010 1R0 5% General Purpose Resistor. This reliable component, with a power rating of .75 W and a rated voltage of 200 V, ensures optimal performance in various electronic applications. Its compact 2010 size and surface mount termination type make it easy to integrate, while the thick film element guarantees durability. With a low resistance of 1 Ω and a tolerance of 5%, this resistor provides precise and stable operation. RoHS compliance further underscores its quality, making it a trusted choice for your projects. Elevate your designs with the CRGCQ 2010 resistor.