2176348-2

Heilind Number:AMP2176348-2
Manufacturer:TE Connectivity
Manufacturer Number:2176348-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-2
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:1.5 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176348-2

Detailed Description

Enhance your circuitry with the CRGCQ 2010 1R5 5% resistor, boasting a power rating of .75W and a rated voltage of 200V. This surface mount component, with dimensions of 5 x 2.5 x .55mm, is designed for efficient and compact integration. Its thick film element ensures reliable performance, with a low resistance of 1.5Ω and a tolerance of 5%. Featuring solder termination and RoHS compliance, it's ideal for a wide range of applications in electronics. Upgrade to this general-purpose resistor for precision and durability in your projects.