2176348-3

Heilind Number:AMP2176348-3
Manufacturer:TE Connectivity
Manufacturer Number:2176348-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-3
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176348-3

Detailed Description

Enhance your circuitry with the CRGCQ 2010 2R2 5% General Purpose Resistor. This Surface Mount component boasts a power rating of .75 W and a resistance of 2.2 Ω, making it ideal for various applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures reliable performance. The compact dimensions of 5 x 2.5 x .55 mm and Surface Mount mounting style facilitate easy integration. Crafted with Thick Film technology and featuring two solder terminations, this resistor guarantees efficient conductivity. Meet your project requirements with this RoHS-compliant component, essential for robust and quality-driven electronic designs.