2176348-5

Heilind Number:AMP2176348-5
Manufacturer:TE Connectivity
Manufacturer Number:2176348-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-5
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176348-5

Detailed Description

Enhance your electronic projects with our CRGCQ 2010 4R7 5% resistor. This general-purpose component boasts a power rating of .75W and a resistance of 4.7Ω, making it ideal for various applications. With a rated voltage of 200V and tolerance of 5%, it ensures reliable performance. Its surface mount design and solder termination type simplify installation, while its compact dimensions of 5 x 2.5 x .55mm save space on your PCB. Trust in the quality of our thick film resistor for efficient and durable circuitry.