2176348-6

Heilind Number:AMP2176348-6
Manufacturer:TE Connectivity
Manufacturer Number:2176348-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-6
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:6.8 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176348-6

Detailed Description

Enhance your circuitry with the CRGCQ 2010 6R8 5% resistor, a reliable component designed for general purpose use. With a power rating of .75 W and a resistance of 6.8 Ω, this surface mount resistor is capable of handling up to 200 V. Its compact dimensions of 5 x 2.5 x .55 mm make it ideal for space-constrained applications, while its solder termination ensures secure connectivity. Crafted with a thick film element, it guarantees durability and stability in operation. RoHS compliant and featuring a tolerance of 5%, this resistor meets stringent environmental and performance standards. Elevate the performance of your electronics with this high-quality component.