| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176348-7 |
| Size Code: | 2010 |
| Tolerance: | 5% |
| Dimensions: | 5 x 2.5 x .55 mm |
| Resistance: | 10 Ω |
| Element Type: | Thick Film |
| Power Rating: | .75 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176348-7 |
2176348-7
Specifications
Detailed Description
Enhance your electronic circuits with the CRGCQ 2010 10Ω 5% Surface Mount Resistor. With a power rating of .75W and a rated voltage of 200V, this general purpose resistor ensures reliable performance in various applications. Its compact 2010 size and solder termination make it easy to install, while its thick film element and 5% tolerance guarantee precise resistance values. RoHS compliant and designed for surface mounting, it meets industry standards for environmental responsibility. Upgrade your projects with this high-quality component, essential for optimal circuit functionality.

