2176348-8

Heilind Number:AMP2176348-8
Manufacturer:TE Connectivity
Manufacturer Number:2176348-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-8
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:15 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176348-8

Detailed Description

Upgrade your circuit with the CRGCQ 2010 15R 5% General Purpose Resistor. This surface mount component boasts a power rating of .75 W and a resistance of 15 Ω, making it ideal for various electronic applications. With a rated voltage of 200 V, it ensures reliable performance even in high-power circuits. The compact 2010 size and solder termination type make installation a breeze, while its thick film element guarantees durability. RoHS compliant and designed for surface mount mounting, this chip resistor is a must-have for any electronics enthusiast or professional.