2176349-6

Heilind Number:AMP2176349-6
Manufacturer:TE Connectivity
Manufacturer Number:2176349-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176349-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176349-6

Detailed Description

Enhance your circuitry with the CRGCQ 2512 27R 1% Thick Film Resistor, a high-quality component designed for precision performance. With a power rating of 1W and a resistance of 27Ω, it ensures reliable operation in a variety of applications. This surface mount resistor features a compact 2512 size and two solder terminations, making it easy to integrate into your circuit board. Compliant with RoHS standards, it also meets environmental regulations. Trust in the CRGCQ 2512 for consistent and accurate resistance in your electronic designs.