2176349-7

Heilind Number:AMP2176349-7
Manufacturer:TE Connectivity
Manufacturer Number:2176349-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 33R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176349-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176349-7

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGCQ 2512 33R 1% General Purpose Resistor. Designed for surface mount applications, this compact resistor offers a power rating of 1W and a resistance of 33Ω, ensuring reliable performance in a variety of settings. With a rated voltage of 200V and thick film technology, it guarantees durability and stability. The solder termination type and two terminations make installation easy, while the small dimensions of 6.35 x 3.2 x .55 mm save valuable space on your PCB. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the quality and precision of our Surface Mount Resistors.