MS3456L28-21S

Heilind Number:AMP2176359-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L28-21S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 45R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L28-21S
SKU:AMP2176359-6

Detailed Description

Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a resistance of 45.3 Ω with a tight tolerance of 0.1%, it ensures accurate and reliable performance. With a power rating of .0625 W and a rated voltage of 50 V, this thin film resistor is suitable for a variety of applications. Its compact 1 x .5 x .3 mm dimensions and surface mount mounting style make it easy to integrate into your circuit board. Trust in its quality construction and solder termination for long-lasting durability. Upgrade to this high-performance component for your next project.