2176360-9

Heilind Number:AMP2176360-9
Manufacturer:TE Connectivity
Manufacturer Number:2176360-9
ECAD Model:
3D Model

Description:

RQ 0402 523R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176360-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:523 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176360-9

Detailed Description

Enhance the precision of your electronic circuits with our Thin Film Precision Resistor. Measuring just 1 x .5 x .3 mm in size, this Surface Mount component boasts a resistance of 523 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .0625 W, it ensures reliable performance in various applications. With a low temperature coefficient of 10PPM, it guarantees stability even in fluctuating environments. Ideal for use in demanding electronic systems, this resistor is designed for efficient, high-accuracy circuitry. Its solder termination and compact design make it easy to integrate, offering convenience in assembly. Rest assured, this product complies with industry standards for quality and reliability. Elevate the performance of your designs with our Surface Mount Thin Film Precision Resistor.