| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L28-22SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176361-1 |
MS3456L28-22SZ
| Heilind Number: | AMP2176361-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L28-22SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality Thin Film Precision Resistor. With a resistance of 4.64 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 50 V with a power rating of .0625 W, this resistor guarantees reliable and efficient function. Designed for surface mount installation, it measures 1 x .5 x .3 mm in size, making it suitable for compact and space-constrained designs. With its low temperature coefficient of 10PPM, it offers stability over a wide range of operating conditions. Trust in the quality of this Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


