| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176361-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176361-2 |
2176361-2
| Heilind Number: | AMP2176361-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176361-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality thin film precision resistor. Measuring just 1 x 0.5 x 0.3 mm, it fits perfectly in surface mount applications, offering a resistance of 4.75 KΩ with a tolerance of 0.1%. Rated for a power of 0.0625 W and a voltage of 50 V, it guarantees reliable performance. With RoHS compliance, you can trust in its environmental responsibility. Ideal for demanding electronic projects, this resistor ensures accuracy and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


