| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176361-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176361-5 |
2176361-5
| Heilind Number: | AMP2176361-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176361-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0402 thin film chip resistor. With a tolerance of .1% and a resistance rating of 5.11 KΩ, this component guarantees accuracy in your electronic circuits. Operating at a maximum power rating of .0625 W and a rated voltage of 50 V, it offers reliability in various applications. Measuring just 1 x .5 x .3 mm and featuring surface mount termination, this resistor is compact and easy to install. RoHS compliant and designed for durability, it ensures both performance and environmental responsibility. Trust in our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


