2176362-2

Heilind Number:AMP2176362-2
Manufacturer:TE Connectivity
Manufacturer Number:2176362-2
ECAD Model:
3D Model

Description:

RQ 0402 41R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176362-2
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176362-2

Detailed Description

Introducing a cutting-edge RQ 0402 precision resistor, meticulously crafted with a thin film element for unparalleled accuracy. With a resistance of 41.2 Ω and a tolerance of 0.1%, this resistor guarantees precise performance in a variety of electronic applications. Operating at a rated voltage of 50 V with a power rating of .0625 W, it is designed for optimal efficiency. RoHS compliant and featuring a surface mount termination type, this resistor is easy to install and environmentally friendly. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained projects. Trust in the reliability of this resistor for your next electronic design endeavor.