| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176362-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 44.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176362-5 |
2176362-5
| Heilind Number: | AMP2176362-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176362-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 44.2 Ω and a tolerance of 0.1%. With a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable performance in various applications. This thin film resistor is designed for surface mount installation, measuring just 1 x .5 x .3 mm. Offering high accuracy with a low temperature coefficient of 10PPM, it guarantees stable and precise operation. Perfect for demanding circuitry, this resistor is a valuable component for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


