2176362-7

Heilind Number:AMP2176362-7
Manufacturer:TE Connectivity
Manufacturer Number:2176362-7
ECAD Model:
3D Model

Description:

RQ 0402 46R4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176362-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:46.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176362-7

Detailed Description

Enhance your circuit performance with this precision resistor, boasting a resistance of 46.4 Ω and a tolerance of just .1%. Designed for surface mount applications, this thin film resistor guarantees reliable operation with a power rating of .0625 W and a rated voltage of 50 V. With a low temperature coefficient of 10PPM, it ensures stable and accurate signal processing. Trust in its quality construction and solder termination for seamless integration into your electronic designs. Measuring just 1 x .5 x .3 mm, it provides space-efficient solutions without compromising on performance. RoHS compliant and available in a 5K reel, it's the ideal choice for demanding applications in various industries. Elevate your projects with the Surface Mount Resistor, your key to precision in electronic design.