2176363-8

Heilind Number:AMP2176363-8
Manufacturer:TE Connectivity
Manufacturer Number:2176363-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 511R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176363-8
Disable Date:20250915
SKU:AMP2176363-8

Detailed Description

Discover the precision and reliability of our RQ 0402 Surface Mount Resistor. This high-quality component features a thin film element with a tolerance of .1%, ensuring accurate performance in your electronic applications. With a resistance of 511 Ω and a power rating of .0625 W, it is suitable for a wide range of circuit designs. The 0402 size code and surface mount termination make it easy to integrate, while its compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. Operating at a rated voltage of 50 V and with a low temperature coefficient of 10PPM, it guarantees stable and efficient operation. Ideal for demanding environments, this resistor is not only RoHS compliant but also offers exceptional durability. Trust in its quality for your next project in the realm of Passives, Resistors, or Surface Mount technology.