| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L28-5SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176364-4 |
MS3456L28-5SZ
| Heilind Number: | AMP2176364-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L28-5SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve high precision in your electronic projects with this thin film surface mount resistor. With a resistance of 4.99 KΩ and a tolerance of .1%, it offers reliable performance for your circuitry. The rated voltage of 50 V and power rating of .0625 W make it suitable for a variety of applications. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate. Featuring solder termination and RoHS compliance, this resistor is both efficient and environmentally friendly. Suitable for precision applications, it ensures accurate and stable operation in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


