MS3456L28-8PZ

Heilind Number:AMP2176364-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L28-8PZ
ECAD Model:
3D Model

Description:

RQ 0402 5K62 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L28-8PZ
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:5.62 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176364-9

Detailed Description

Experience precise and reliable resistance with our RQ 0402 thin film chip resistor. With a resistance of 5.62 KΩ and a tolerance of .1%, this resistor ensures accuracy in your electronic applications. Operating at a power rating of .0625 W and a rated voltage of 50 V, it guarantees optimal performance even in demanding environments. Featuring a surface mount design and two solder terminations, it's easy to install and offers efficient connectivity. RoHS compliant and with a low temperature coefficient of 10PPM, it meets international standards for environmental responsibility. Trust in the quality and durability of our precision resistor for your electronic projects.