2176366-2

Heilind Number:AMP2176366-2
Manufacturer:TE Connectivity
Manufacturer Number:2176366-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 442R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176366-2
Disable Date:20250915
SKU:AMP2176366-2

Detailed Description

Enhance precision in your electronic projects with these high-performance thin film resistors. Designed for surface mount applications, they offer a resistance of 442 Ohms with a tolerance of 0.1%. Operating at a rated voltage of 75 V and power rating of 0.15 W, these components ensure reliable performance. Their small 0603 size and solder termination make them easy to integrate, while their low 10PPM temperature coefficient guarantees stable operation. With RoHS compliance and superior quality, these resistors are essential for demanding circuitry needs. Elevate your designs with the accuracy and efficiency of these Surface Mount Resistors.