| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L28-9SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176366-5 |
MS3456L28-9SY
| Heilind Number: | AMP2176366-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L28-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit accuracy with our precision resistor, featuring a resistance of 475 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM. This surface mount component is designed for reliability, with a power rating of .15W and a rated voltage of 75V. Its compact 0603 size and thin film element make it ideal for space-constrained applications, while its solder termination ensures secure attachment. RoHS compliant and supplied in a reel of 1,000 units, this resistor is a dependable choice for demanding electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


