| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176366-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176366-6 |
2176366-6
| Heilind Number: | AMP2176366-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176366-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 487 ohms with a tolerance of 0.1%. Designed for optimal performance, it offers a power rating of 0.15W and a low temperature coefficient of 10PPM. With a rated voltage of 75V, this surface mount resistor is ideal for a variety of applications. Its compact 0603 size and thin film element ensure efficiency in circuit design. RoHS compliant and with two solder terminations, it guarantees both quality and ease of installation. Upgrade your resistive components with this high-performance solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


