| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176366-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176366-8 |
2176366-8
| Heilind Number: | AMP2176366-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176366-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RQ 0603 Precision Resistor, engineered for accuracy and stability in electronic applications. Featuring a resistance of 511 ohms with a tight tolerance of 0.1%, this thin film resistor ensures reliable operation even in demanding environments. With a power rating of 0.15 W and a rated voltage of 75 V, it offers robust performance for various voltage regulation tasks. The surface mount design facilitates easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the exceptional quality and precision of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


