| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176367-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 5.49 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176367-8 |
2176367-8
| Heilind Number: | AMP2176367-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176367-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-performance 0603 thin film surface mount resistor. With a resistance of 5.49 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a power rating of 0.15 W and a rated voltage of 75 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 1.55 x 0.8 x 0.45 mm make it easy to integrate into your designs, while the solder termination type facilitates secure mounting. With a low temperature coefficient of 10PPM, it guarantees stable performance over time. Ideal for demanding environments, this RoHS-compliant component is a reliable choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


