| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-15PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176368-1 |
MS3456L32-15PX
| Heilind Number: | AMP2176368-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-15PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with our RQ 0603 surface mount resistor. With a resistance rating of 49.9 KΩ and a tolerance of .1%, this thin film precision resistor ensures accurate performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of applications. Featuring a compact 0603 size and solder termination, it is easy to install on your PCB. With a low temperature coefficient of 10PPM, it offers stable performance even in demanding environments. RoHS compliance ensures environmentally friendly manufacturing, making it a reliable choice for your projects.

