| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176368-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 52.3 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176368-3 |
2176368-3
| Heilind Number: | AMP2176368-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176368-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision resistor game with this cutting-edge component, boasting a resistance of 52.3 KΩ and a remarkable tolerance of just 0.1%. Designed for critical applications where accuracy is paramount, this thin film resistor guarantees consistent performance. With a power rating of .15 W and a rated voltage of 75 V, it's perfect for demanding electronic setups. The surface mount configuration and two solder terminations ensure seamless integration, while its compact dimensions (1.55 x .8 x .45 mm) make it ideal for space-constrained environments. Trust in the exceptional quality of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


