| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176368-4 |
| Disable Date: | 20250915 |
| SKU: | AMP2176368-4 |
2176368-4
Specifications
Detailed Description
Achieve precise resistance with our Thin Film Precision Resistor, featuring a resistance of 53.6 KΩ with a tolerance of 0.1%. Designed for high-performance applications, this surface mount resistor offers reliable operation with a power rating of 0.15 W and a rated voltage of 75 V. With a low temperature coefficient of 10PPM, it ensures stability in diverse operating conditions. Measuring 1.55 x 0.8 x 0.45 mm, it is compact and ideal for space-constrained PCB designs. Its solder termination type guarantees secure installation, making it a dependable component for your electronic projects.

