2176368-7

Heilind Number:AMP2176368-7
Manufacturer:TE Connectivity
Manufacturer Number:2176368-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 57K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176368-7
Disable Date:20250915
SKU:AMP2176368-7

Detailed Description

Meet your precision resistor needs with our RQ 0603, featuring a resistance of 57.6 KΩ with a tolerance of 0.1%. This thin film element is designed for high accuracy, with a low temperature coefficient of 10PPM. Operating at a rated voltage of 75 V and a power rating of .15 W, it guarantees reliable performance in a compact 0603 package. With surface mount termination and a compact size of 1.55 x .8 x .45 mm, it is ideal for space-constrained applications. Trust in our Surface Mount Resistors for consistent and precise resistance in your electronic designs.