| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176369-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 42.2 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176369-3 |
2176369-3
| Heilind Number: | AMP2176369-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176369-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 precision resistor, meticulously designed for optimal performance. With a resistance of 42.2 Ω and a tolerance of 0.1%, this thin film element ensures accurate signal control. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it guarantees reliable functionality in diverse applications. Featuring a surface mount design and solder termination, installation is convenient and secure. RoHS compliant and offering a low temperature coefficient of 10PPM, it meets stringent environmental standards while maintaining stability over time. Ideal for demanding electronics projects, this resistor is a vital component for achieving consistent and precise circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


