| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-17SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 46.4 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176369-7 |
MS3456L32-17SY
| Heilind Number: | AMP2176369-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-17SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic designs with this RQ 0603 thin film resistor. Featuring a resistance of 46.4 Ω with a tolerance of 0.1%, this component ensures accurate signal processing. With a power rating of 0.15 W and a maximum voltage of 75 V, it is suitable for a variety of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your circuit board. RoHS compliance guarantees its environmental friendliness. Trust in the quality and reliability of this precision resistor for your projects.

