| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-1P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 47.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176369-8 |
MS3456L32-1P
| Heilind Number: | AMP2176369-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-1P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and performance of your electronic projects with our RQ 0603 surface mount resistor. With a resistance of 47.5 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. It is rated for a power of 0.15 W and a voltage of 75 V, making it suitable for a wide range of applications. The compact 0603 size and surface mount termination type allow for easy installation on PCBs. RoHS compliance guarantees its environmental responsibility. Trust in the quality and consistency of our precision resistor for your electronic needs.


