| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-1PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176370-2 |
MS3456L32-1PY
| Heilind Number: | AMP2176370-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-1PY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this 0603 thin film resistor, designed for high performance in electronic circuitry. With a resistance value of 442 ohms, tolerance of 0.1%, and a power rating of 0.15W, this component ensures accurate and stable operation. Its compact surface mount design, measuring 1.55 x 0.8 x 0.45mm, makes it ideal for space-constrained applications. Rated for 75V and featuring solder termination, it offers reliability in various environments. The 10PPM temperature coefficient guarantees minimal resistance variation with heat. Trust in this precision resistor for your demanding electronic projects.


