| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-1PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176370-3 |
MS3456L32-1PZ
| Heilind Number: | AMP2176370-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-1PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision performance with our cutting-edge RQ 0603 resistor, designed for optimal functionality in electronic circuits. Boasting a resistance of 453 ohms with a tolerance of 0.1%, this thin film element guarantees accurate and reliable operation. With a power rating of .15W and rated voltage of 75V, it offers robust performance in a compact 0603 package. Featuring solder termination and surface mount mounting style, it ensures easy installation on PCBs. Ideal for high-precision applications, this resistor is a crucial component for electronic designs requiring stability and accuracy.


