MS3456L32-1SY

Heilind Number:AMP2176370-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L32-1SY
ECAD Model:
3D Model

Description:

RQ 0603 499R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L32-1SY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:499 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176370-7

Detailed Description

Enhance the performance of your electronic circuits with this cutting-edge precision resistor. Boasting a resistance of 499 ohms with a tolerance of 0.1% and a power rating of 0.15 W, this surface mount component is designed for optimal reliability. Its thin film element guarantees accuracy, while its low temperature coefficient of 10PPM ensures stable operation. With a compact size of 1.55 x 0.8 x 0.45 mm and a rated voltage of 75 V, it's suitable for a wide range of applications. RoHS compliant and featuring solder termination, this resistor is not only high-performing but also environmentally friendly. Upgrade your circuitry with this essential component for seamless functionality.