2176370-9

Heilind Number:AMP2176370-9
Manufacturer:TE Connectivity
Manufacturer Number:2176370-9
ECAD Model:
3D Model

Description:

RQ 0603 523R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176370-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:523 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176370-9

Detailed Description

Discover the precision and reliability of our RQ 0603 resistor, designed for high-performance applications. With a resistance value of 523 ohms and a tolerance of 0.1%, this thin film resistor ensures accuracy in circuitry. Operating at a rated voltage of 75V and a power rating of 0.15W, it is suitable for demanding electronic systems. The resistor features a surface mount design with solder termination, making it easy to install on PCBs. Its compact dimensions of 1.55 x .8 x .45 mm save valuable space in your designs. Trust in the quality of this component for consistent and stable performance in your projects.