2176371-1

Heilind Number:AMP2176371-1
Manufacturer:TE Connectivity
Manufacturer Number:2176371-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 4K64 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176371-1
Disable Date:20250915
SKU:AMP2176371-1

Detailed Description

Enhance precision in your electronic projects with this high-quality 0603 thin film resistor. With a resistance rating of 4.64 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for a wide range of circuit designs. The surface mount design, with solder termination, offers easy installation on PCBs. RoHS compliant and with a low temperature coefficient of resistance (10PPM), it guarantees reliability and environmental sustainability. Upgrade your resistors to this Surface Mount Thin Film Resistor for optimal efficiency in your projects.