| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176371-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176371-2 |
2176371-2
| Heilind Number: | AMP2176371-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176371-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your precision resistor with this high-quality 0603 chip resistor, designed for optimal performance in electronic circuits. With a resistance of 4.75 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and surface mount termination type make it perfect for professional assembly. Rated for a maximum power of .15 W and a voltage of 75 V, it offers robust functionality in various applications. RoHS compliance guarantees environmental responsibility, while its compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate. Elevate your electronic projects with the superior quality of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


