| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176371-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.87 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176371-3 |
2176371-3
| Heilind Number: | AMP2176371-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176371-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 thin film precision resistor. Offering a resistance of 4.87 KΩ with a tolerance of 0.1%, this surface-mount component ensures accurate performance in your electronic designs. Operating at a rated voltage of 75 V and with a power rating of .15 W, it's ideal for a wide range of applications. With a low temperature coefficient of 10PPM and a compact size of 1.55 x .8 x .45 mm, this resistor delivers reliable and stable performance. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our precision resistor for your demanding circuit requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


