| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176371-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 5.36 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176371-7 |
2176371-7
| Heilind Number: | AMP2176371-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176371-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-precision thin film resistor, offering a resistance of 5.36 KΩ with a remarkable tolerance of 0.1%. Designed for optimal performance, this surface mount component boasts a power rating of .15 W and a rated voltage of 75 V, ensuring reliable operation in various applications. With a low temperature coefficient of 10PPM, it guarantees stable performance over time. Its compact 0603 size and solder termination make it easy to integrate into your PCB design. Meeting industry standards for quality and reliability, this resistor is a perfect choice for demanding electronic systems. Upgrade your projects with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


