2176372-5

Heilind Number:AMP2176372-5
Manufacturer:TE Connectivity
Manufacturer Number:2176372-5
ECAD Model:
3D Model

Description:

RQ 0603 54K9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176372-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176372-5

Detailed Description

Enhance your circuitry with the precision and reliability of our RQ 0603 thin film resistor. Featuring a resistance of 54.9 KΩ with a tight tolerance of 0.1%, this surface mount component ensures accurate performance in your designs. With a power rating of .15 W and a rated voltage of 75 V, it offers robust functionality. The solder termination type and compact 0603 size make for easy integration onto your PCB. RoHS compliant and engineered for high precision, this resistor is ideal for demanding applications where accuracy is paramount. Upgrade your circuit design with the performance-driven quality of our Surface Mount Resistors.