2176372-7

Heilind Number:AMP2176372-7
Manufacturer:TE Connectivity
Manufacturer Number:2176372-7
ECAD Model:
3D Model

Description:

RQ 0603 57K6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176372-7
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:57.6 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176372-7

Detailed Description

Ensure precise performance with this 0603 Thin Film Precision Resistor. With a resistance of 57.6 KΩ, tolerance of .1%, and a low temperature coefficient of 10PPM, this surface mount resistor guarantees accurate and stable operation in electronic circuits. Its compact size of 1.55 x .8 x .45 mm and power rating of .15 W make it suitable for various applications where space and performance are critical. Designed for solder termination, it offers reliable connectivity on PCBs. Compliant with RoHS standards, this resistor is an environmentally friendly choice for your projects. Trust in its quality and efficiency for your electronic design needs.